Add To Favorites
Product Overview
Digi-Key Part Number BC80740MTFCT-ND
Quantity Available 6.722
Can ship immediately

Factory Stock ?: 264.000
Manufacturer

Manufacturer Part Number

BC80740MTF

Description TRANS PNP 45V 0.8A SOT23
Expanded Description Bipolar (BJT) Transistor PNP 45V 800mA 100MHz 310mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BC807/BC808
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Catalog Page 1517 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V
Power - Max 310mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC80740MTFCT

16:17:57 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,16200 1,62
100 0,08550 8,55
500 0,05626 28,13
1.000 0,03826 38,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC80740MTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    264.000 - Factory Stock ?
  • Unit Price: 0,03350
  • Digi-Reel® ? : BC80740MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.722 - Immediate
    264.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback