Add To Favorites
Product Overview
Digi-Key Part Number BAV74FSCT-ND
Quantity Available 19.485
Can ship immediately
Manufacturer

Manufacturer Part Number

BAV74

Description DIODE ARRAY GP 50V 200MA SOT23-3
Expanded Description Diode Array 1 Pair Common Cathode Standard 50V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV74FSCT

00:23:13 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18000 1,80
100 0,09830 9,83
500 0,06052 30,26
1.000 0,04126 41,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV74FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,03405
  • Digi-Reel® ? : BAV74FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback