Add To Favorites
Product Overview
Digi-Key Part Number BAT54_D87ZCT-ND
Quantity Available 11.002
Can ship immediately

Factory Stock ?: 236.108
Manufacturer

Manufacturer Part Number

BAT54_D87Z

Description DIODE SCHOTTKY 30V 200MA SOT23-3
Expanded Description Diode Schottky 30V 200mA Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54_D87ZCT

12:24:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13600 1,36
100 0,07420 7,42
500 0,04568 22,84
1.000 0,03114 31,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54_D87ZTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 230.000 - Factory Stock ?
  • Unit Price: 0,02017
  • Digi-Reel® ? : BAT54_D87ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.002 - Immediate
    236.108 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback