Add To Favorites
Product Overview
Digi-Key Part Number BAT54AFSCT-ND
Quantity Available 90.915
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT54A

Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Expanded Description Diode Array 1 Pair Common Anode Schottky 30V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54AFSCT

01:01:37 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16700 1,67
100 0,09120 9,12
500 0,05612 28,06
1.000 0,03827 38,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,03157
  • Digi-Reel® ? : BAT54AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback