Add To Favorites
Product Overview
Digi-Key Part Number BAS70SLCT-ND
Quantity Available 918.766
Can ship immediately

Factory Stock ?: 154.351
Manufacturer

Manufacturer Part Number

BAS70SL

Description DIODE SCHOTTKY 70V 70MA SOD923
Expanded Description Diode Schottky 70V 70mA Surface Mount SOD-923
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAS70SL
Catalog Page 1527 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 70mA
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 8ns
Current - Reverse Leakage @ Vr 200nA @ 50V
Capacitance @ Vr, F 3pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS70SLCT

21:25:37 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,26000 2,60
100 0,14710 14,71
500 0,09738 48,69
1.000 0,07466 74,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS70SLTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 912.000 - Immediate
    152.000 - Factory Stock ?
  • Unit Price: 0,05674
  • Digi-Reel® ? : BAS70SLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 918.766 - Immediate
    152.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback