Add To Favorites
Product Overview
Digi-Key Part Number BAS21FSCT-ND
Quantity Available 99.895
Can ship immediately

Factory Stock ?: 2.883.430
Manufacturer

Manufacturer Part Number

BAS21

Description DIODE GEN PURP 250V 200MA SOT23
Expanded Description Diode Standard 250V 200mA Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 250V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS21FSCT

13:55:02 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17600 1,76
100 0,09550 9,55
500 0,05874 29,37
1.000 0,04005 40,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS21FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 99.000 - Immediate
    2.883.000 - Factory Stock ?
  • Unit Price: 0,03304
  • Digi-Reel® ? : BAS21FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.895 - Immediate
    2.883.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback