Add To Favorites
Product Overview
Digi-Key Part Number BAR43CCT-ND
Quantity Available 10.429
Can ship immediately

Factory Stock ?: 349.914
Manufacturer

Manufacturer Part Number

BAR43C

Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Expanded Description Diode Array 1 Pair Common Cathode Schottky 30V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500nA @ 25V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAR43CCT

21:49:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19000 1,90
100 0,10090 10,09
500 0,06638 33,19
1.000 0,04513 45,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAR43CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    348.000 - Factory Stock ?
  • Unit Price: 0,03951
  • Digi-Reel® ? : BAR43CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.429 - Immediate
    348.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback