Add To Favorites
Product Overview
Digi-Key Part Number 74VHC74MXCT-ND
Quantity Available 5.042
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

74VHC74MX

Description IC D-TYPE POS TRG DUAL 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC74
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 115MHz
Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent 2µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74VHC74MXCT

18:28:08 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36400 3,64
100 0,27220 27,22
500 0,21392 106,96
1.000 0,16529 165,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC74MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 0,14632
  • Digi-Reel® ? : 74VHC74MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.042 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74VHC74M-ND
  • Minimum Quantity: 1
  • Quantity Available: 768 - Immediate
    149.600 - Factory Stock ?
  • Unit Price: 0,42000
Send Feedback