Add To Favorites
Product Overview
Digi-Key Part Number 74VHC4040MTCXCT-ND
Quantity Available 5.746
Can ship immediately

Factory Stock ?: 6.174
Manufacturer

Manufacturer Part Number

74VHC4040MTCX

Description IC COUNTER VIN 12STAGE 16TSSOP
Expanded Description Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC4040
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 12
Reset Asynchronous
Timing -
Count Rate 210MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74VHC4040MTCXCT

17:50:32 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58500 5,85
100 0,44920 44,92
500 0,35502 177,51
1.000 0,28402 284,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC4040MTCXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,24990
  • Digi-Reel® ? : 74VHC4040MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.746 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback