Add To Favorites
Product Overview
Digi-Key Part Number 74VHC32MXCT-ND
Quantity Available 3.949
Can ship immediately

Factory Stock ?: 60.370
Manufacturer

Manufacturer Part Number

74VHC32MX

Description IC GATE OR 4CH 2-INP 14-SOIC
Expanded Description OR Gate IC 4 Channel 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC32
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Catalog Page 1168 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74VHC32MXCT

07:35:21 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34600 3,46
100 0,25850 25,85
500 0,20310 101,55
1.000 0,15694 156,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC32MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,13892
  • Digi-Reel® ? : 74VHC32MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.949 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74VHC32M-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.477 - Factory Stock ?
  • Unit Price: 0,39000
Send Feedback