Add To Favorites
Product Overview
Digi-Key Part Number 74VHC00MXCT-ND
Quantity Available 1.802
Can ship immediately

Factory Stock ?: 172.500
Manufacturer

Manufacturer Part Number

74VHC00MX

Description IC GATE NAND 4CH 2-INP 14-SO
Expanded Description NAND Gate IC 4 Channel 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74VHC00
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 74VHC00MXCT

19:15:09 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,33400 3,34
100 0,24920 24,92
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC00MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 172.500 - Factory Stock ?
  • Unit Price: 0,13389
  • Digi-Reel® ? : 74VHC00MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.802 - Immediate
    172.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback