Add To Favorites
Product Overview
Digi-Key Part Number 74LCX07MXCT-ND
Quantity Available 12.185
Can ship immediately

Factory Stock ?: 8.597
Manufacturer

Manufacturer Part Number

74LCX07MX

Description IC BUFFER HEX LV OPEN DRN 14SOIC
Expanded Description Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74LCX07
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Catalog Page 1167 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74LCX07MXCT

11:29:33 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33000 3,30
100 0,24640 24,64
500 0,19358 96,79
1.000 0,14958 149,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX07MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,14095
  • Digi-Reel® ? : 74LCX07MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.185 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74LCX07M-ND
  • Minimum Quantity: 1
  • Quantity Available: 620 - Immediate
  • Unit Price: 0,42000
Send Feedback