Add To Favorites
Product Overview
Digi-Key Part Number 74AC138MTCXCT-ND
Quantity Available 3.470
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

74AC138MTCX

Description DECODER/DEMUX 1-OF-8 16TSSOP
Expanded Description Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74AC138, 74ACT138
PCN Packaging Lock Reel Change 23/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series 74AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 74AC138MTCXCT

17:04:33 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34400 3,44
100 0,25740 25,74
500 0,20226 101,13
1.000 0,15628 156,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AC138MTCXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,13834
  • Digi-Reel® ? : 74AC138MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.470 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74AC138MTCFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.887 - Immediate
  • Unit Price: 0,48000
Send Feedback