Add To Favorites
Product Overview
Digi-Key Part Number 1N4934FSCT-ND
Quantity Available 7.623
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

1N4934

Description DIODE GEN PURP 100V 1A DO41
Expanded Description Diode Standard 100V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Documents & Media
Datasheets 1N4933-37
Product Training Modules High Voltage Switches for Power Processing
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -50°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4934FSCT

04:09:41 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16700 1,67
100 0,09070 9,07
500 0,05586 27,93
1.000 0,03809 38,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4934FSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,02834
Send Feedback