Add To Favorites
Product Overview
Digi-Key Part Number 1N4730AFSCT-ND
Quantity Available 8.226
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

1N4730ATR

Description DIODE ZENER 3.9V 1W DO41
Expanded Description Zener Diode 3.9V 1W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1N4728A - 58A
Catalog Page 1528 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 9 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX85C3V9-ND BZX85C3V9 Fairchild/ON Semiconductor Bulk ? 1.572 - Immediate
5.000 - Factory Stock ?
0,21000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4730AFSCT

04:56:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,17800 1,78
100 0,09410 9,41
500 0,06190 30,95
1.000 0,04210 42,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4730AFSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,03687
  • Bulk ? : 1N4730A-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.240 - Immediate
  • Unit Price: 0,21000
  • Tape & Box (TB) ? : 1N4730A_T50ATB-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,03841
  • Cut Tape (CT) ? : 1N4730A_T50ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.968 - Immediate
  • Unit Price: 0,23000
Send Feedback