Add To Favorites
Product Overview
Digi-Key Part Number 1N457ACT-ND
Quantity Available 39.113
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

1N457ATR

Description DIODE GEN PURP 70V 200MA DO35
Expanded Description Diode Standard 70V 200mA Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1N457/A
Catalog Page 1527 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 25nA @ 60V
Capacitance @ Vr, F 8pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction 175°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N457ACT

09:35:02 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14700 1,47
100 0,07990 7,99
500 0,04916 24,58
1.000 0,03352 33,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N457ATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,02169
  • Bulk ? : 1N457A-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.544 - Immediate
  • Unit Price: 0,15000
Send Feedback