Add To Favorites
Product Overview
Digi-Key Part Number 1016-2071-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

XR46000ESETR

Description MOSFET N-CH 600V 1.5A SOT223
Expanded Description N-Channel 600V 1.5A (Tc) 20W (Tc) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IML3160 Specification
PCN Part Number Number Change 12/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 1.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 170pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 20W (Tc)
Rds On (Max) @ Id, Vgs 8 Ohm @ 750mA, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1016-2071-1

18:26:50 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,55500 5,55
25 0,48520 12,13
100 0,41560 41,56
250 0,36024 90,06
500 0,30480 152,40
1.000 0,23553 235,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-2071-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,20867
  • Digi-Reel® ? : 1016-2071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback