Add To Favorites
Product Overview
Digi-Key Part Number 1080-1424-1-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR12-21C/TR8

Description EMITTER IR 875NM 65MA 1208
Expanded Description Infrared (IR) Emitter 875nm 1.3V 65mA 0.5mW/sr @ 20mA 160° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SIR12-21C/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA
Wavelength 875nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 160°
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1424-1

12:15:38 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34300 3,43
25 0,28000 7,00
100 0,22400 22,40
250 0,18900 47,25
500 0,16100 80,50
1.000 0,12599 125,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1424-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10500
  • Digi-Reel® ? : 1080-1424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback