Add To Favorites
Product Overview
Digi-Key Part Number 1080-1419-1-ND
Quantity Available 4.591
Can ship immediately
Manufacturer

Manufacturer Part Number

QTLP650D4TR

Description LED GREEN DIFFUSED 1206 SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QTLP650C(D)-x
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 8mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1419-1

05:28:40 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38000 3,80
25 0,29120 7,28
100 0,19000 19,00
250 0,13936 34,84
500 0,11824 59,12
1.000 0,09713 97,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1419-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07679
  • Digi-Reel® ? : 1080-1419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback