Add To Favorites
Product Overview
Digi-Key Part Number 1080-1415-1-ND
Quantity Available 67.345
Can ship immediately
Manufacturer

Manufacturer Part Number

QTLP650C4TR

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QTLP650C(D)-x
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1415-1

15:21:55 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29600 2,96
25 0,22680 5,67
100 0,14790 14,79
250 0,10844 27,11
500 0,09202 46,01
1.000 0,07558 75,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1415-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,05975
  • Digi-Reel® ? : 1080-1415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback