Add To Favorites
Product Overview
Digi-Key Part Number 1080-1406-1-ND
Quantity Available 6.217
Can ship immediately
Manufacturer

Manufacturer Part Number

QTLP601CEBTR

Description LED BLUE CLEAR 0603 SMD
Expanded Description Blue 473nm LED Indication - Discrete 3.15V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QTLP601CEBTR
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 17mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.15V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 473nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1406-1

22:32:18 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 0,99200 9,92
25 0,76320 19,08
100 0,68670 68,67
250 0,61048 152,62
500 0,51888 259,44
1.000 0,42731 427,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1406-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36905
  • Digi-Reel® ? : 1080-1406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback