Add To Favorites
Product Overview
Digi-Key Part Number 1080-1404-1-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

QTLP600CYTR

Description LED YELLOW CLEAR 0603 SMD
Expanded Description Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QTLP600C-R,E,Y
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Additional Resources
Standard Package ? 1
Other Names 1080-1404-1

07:22:53 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28900 2,89
25 0,22160 5,54
100 0,14440 14,44
250 0,10592 26,48
500 0,08988 44,94
1.000 0,07382 73,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1404-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05836
  • Digi-Reel® ? : 1080-1404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback