Add To Favorites
Product Overview
Digi-Key Part Number 1080-1402-1-ND
Quantity Available 2.386
Can ship immediately
Manufacturer

Manufacturer Part Number

QTLP600CIGTR

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.5V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
PCN Design/Specification Chip 19/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 110mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1402-1

09:40:42 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
10 1,77500 17,75
25 1,31680 32,92
100 1,14510 114,51
250 1,03060 257,65
500 0,91608 458,04
1.000 0,78726 787,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1402-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,67665
  • Digi-Reel® ? : 1080-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback