Add To Favorites
Product Overview
Digi-Key Part Number 1080-1401-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

QTLP600CBTR

Description LED BLUE CLEAR 0603 SMD
Expanded Description Blue 465nm LED Indication - Discrete 3.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QTLP600C
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 430nm
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1401-1

17:11:20 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,61700 6,17
25 0,51160 12,79
100 0,44100 44,10
250 0,38812 97,03
500 0,33522 167,61
1.000 0,26464 264,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1401-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,22454
  • Digi-Reel® ? : 1080-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback