Add To Favorites
Product Overview
Digi-Key Part Number 1080-1382-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PT17-21C/L41/TR8

Description PHOTOTRANSISTOR FLAT CLEAR 0805
Expanded Description Phototransistor 940nm Top View 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PT17-21C/L41/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1382-1

21:36:53 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26000 2,60
25 0,19120 4,78
100 0,13660 13,66
250 0,09284 23,21
500 0,08194 40,97
1.000 0,06418 64,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1382-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05710
  • Digi-Reel® ? : 1080-1382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback