Add To Favorites
Product Overview
Digi-Key Part Number 1080-1361-1-ND
Quantity Available 1.876
Can ship immediately
Manufacturer

Manufacturer Part Number

IR91-21C/TR10

Description EMITTER IR 940NM 65MA SMD
Expanded Description Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IR91-21C/TR10
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 3mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 25°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Z-Bend
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1361-1

10:38:56 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29300 2,93
25 0,23920 5,98
100 0,19110 19,11
250 0,16120 40,30
500 0,13734 68,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1361-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,10856
  • Digi-Reel® ? : 1080-1361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback