Add To Favorites
Product Overview
Digi-Key Part Number 1080-1358-1-ND
Quantity Available 2.708
Can ship immediately
Manufacturer

Manufacturer Part Number

IR26-51C/L110/TR8

Description EMITTER IR 940NM 65MA SMD
Expanded Description Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IR26-51C/L110/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 20°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1358-1

16:59:42 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26200 2,62
25 0,22720 5,68
100 0,17460 17,46
250 0,14184 35,46
500 0,10474 52,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1358-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,09126
  • Digi-Reel® ? : 1080-1358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback