Add To Favorites
Product Overview
Digi-Key Part Number 1080-1356-1-ND
Quantity Available 1.486
Can ship immediately
Manufacturer

Manufacturer Part Number

IR25-21C/TR8

Description EMITTER IR 940NM 65MA 1206
Expanded Description Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IR25-21C/TR8
PCN Design/Specification Soldering 09/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 160°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1356-1

23:40:06 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33900 3,39
25 0,26000 6,50
100 0,16960 16,96
250 0,12440 31,10
500 0,10554 52,77
1.000 0,08670 86,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1356-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,06854
  • Digi-Reel® ? : 1080-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback