Add To Favorites
Product Overview
Digi-Key Part Number 1080-1353-1-ND
Quantity Available 20.525
Can ship immediately
Manufacturer

Manufacturer Part Number

IR17-21C/TR8

Description EMITTER IR 940NM 65MA 0805
Expanded Description Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 120° 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IR17-21C/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 120°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1353-1

17:45:25 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35000 3,50
25 0,26880 6,72
100 0,17520 17,52
250 0,12848 32,12
500 0,10904 54,52
1.000 0,08957 89,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1353-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07080
  • Digi-Reel® ? : 1080-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback