Add To Favorites
Product Overview
Digi-Key Part Number 1080-1048-1-ND
Quantity Available 4.979
Can ship immediately
Manufacturer

Manufacturer Part Number

HLMP1700C6A0

Description LED RED DIFF 3MM ROUND T/H
Expanded Description Red LED Indication - Discrete 1.8V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Low Current T-100,T-13/4
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 2mcd
Lens Style/Size Round with Domed Top, 3.10mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 50°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 6.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1048
1080-1048-1
1080-1048-ND

15:12:07 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34600 3,46
25 0,26520 6,63
100 0,17290 17,29
250 0,12680 31,70
500 0,10758 53,79
1.000 0,08837 88,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1080-1048-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06986
Send Feedback