Add To Favorites
Product Overview
Digi-Key Part Number 1080-1347-1-ND
Quantity Available 9.561
Can ship immediately
Manufacturer

Manufacturer Part Number

HIR19-21C/L11/TR8

Description EMITTER IR 850NM 65MA 0603
Expanded Description Infrared (IR) Emitter 850nm 1.45V 65mA 0.2mW/sr @ 20mA 145° 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIR19-21C/L11/TR8
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 0.2mW/sr @ 20mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.45V
Viewing Angle 145°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1347-1

17:36:40 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,51600 5,16
25 0,43040 10,76
100 0,37070 37,07
250 0,33100 82,75
500 0,28466 142,33
1.000 0,21978 219,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1347-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,18054
  • Digi-Reel® ? : 1080-1347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback