Add To Favorites
Product Overview
Digi-Key Part Number 1080-1201-1-ND
Quantity Available 31.648
Can ship immediately
Manufacturer

Manufacturer Part Number

H11L1S(TA)

Description OPTOISO 5KV OPEN COLLECTOR 6SMD
Expanded Description Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets H11Lx Series
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 1MHz
Propagation Delay tpLH / tpHL (Max) 4µs, 4µs
Rise / Fall Time (Typ) 100ns, 100ns
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Voltage - Supply 3 V ~ 16 V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1201-1

15:14:34 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,70900 7,09
25 0,58760 14,69
100 0,50680 50,68
250 0,44596 111,49
500 0,38514 192,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1201-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 31.000 - Immediate
  • Unit Price: 0,27642
  • Digi-Reel® ? : 1080-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.648 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : H11L1S(TB)-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25799
Send Feedback