Add To Favorites
Product Overview
Digi-Key Part Number 1080-1195-1-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

EL3063S(TA)

Description OPTOISOLATOR 5KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EL30xx Series
Product Attributes Select All
Categories
Manufacturer

Everlight Electronics Co Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5000Vrms
Voltage - Off State 600V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) 100mA
Current - Hold (Ih) 280µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.5V (Max)
Current - DC Forward (If) (Max) 60mA
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1080-1195-1

10:27:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,70300 7,03
25 0,58280 14,57
100 0,50230 50,23
250 0,44204 110,51
500 0,38178 190,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1195-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,27400
  • Digi-Reel® ? : 1080-1195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL3063S(TB)-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25573
Send Feedback