Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RP102RDC-ND
Quantity Available 65.800
Can ship immediately
Manufacturer

Manufacturer Part Number

WIT-18R-RD-DK100

Description WIRE TIE 4.5" 18LBS RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series WIT-18
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 0.75" (19.05mm)
Length 0.377' (114.79mm, 4.52")
Width 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 18 lbs (8.2 kg)
Features -
Material Polyamide (PA), Nylon
Color Red
 
Additional Resources
Standard Package ? 100
Other Names RP102RDC
WIT-18R-RDC

15:26:14 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 0,03330 3,33
500 0,03000 15,00
1.000 0,02666 26,66
5.000 0,02000 99,99
10.000 0,01533 153,32
25.000 0,01333 333,30
50.000 0,01067 533,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback