Add To Favorites
Product Overview
Digi-Key Part Number RPC1125-ND
Quantity Available 7.697
Can ship immediately
Manufacturer

Manufacturer Part Number

RLCBSR1-4-01

Description BRD SPT SNAP LOCK NYLON 1/4"
Expanded Description Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets RLCBSR1 Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series RLCBSR1
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.793" (20.15mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.250" (6.35mm) 1/4"
Mounting Panel Thickness 0.059" ~ 0.065" (1.50mm ~ 1.65mm)
Features Locking, Reverse Mounting
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 21183055
RLCBSR1-4-01-ND
RLCBSR1401
RPC1125

12:13:13 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,38100 3,81
25 0,35240 8,81
100 0,29370 29,37
500 0,23490 117,45
1.000 0,21142 211,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback