Add To Favorites
Product Overview
Digi-Key Part Number RPC1119-ND
Quantity Available 5.305
Can ship immediately
Manufacturer

Manufacturer Part Number

RBS-11

Description BUMPER CYLIN 0.626" DIA CLR
Expanded Description Bumper Cylindrical, Tapered 0.626" Dia (15.90mm) Polyurethane Clear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series RBS
Part Status Active
Type Bumper
Shape Cylindrical, Tapered
Color Clear
Size / Dimension 0.626" Dia (15.90mm)
Thickness 0.398" (10.10mm)
Material Polyurethane
Hardness 60-70 Shore A
Form Sheet
Mounting Type Adhesive, Rubber
 
Additional Resources
Standard Package ? 128
Other Names Q4385065
RBS-11-ND
RPC1119

04:18:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,51900 5,19
25 0,47920 11,98
100 0,39910 39,91
500 0,31930 159,65
1.000 0,28736 287,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback