Add To Favorites
Product Overview
Digi-Key Part Number RPC1223-ND
Quantity Available 49.613
Can ship immediately
Manufacturer

Manufacturer Part Number

LWS-A-4-01

Description CBL CLIP WIRE SADDLE NAT ARROW
Expanded Description Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 1.000" H (11.13mm x 25.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Locking
Opening Size 0.438" L x 1.000" H (11.13mm x 25.40mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.610" (15.50mm)
Width 0.219" (5.56mm)
Height 1.380" (35.05mm)
Panel Hole Size 0.187" (4.75mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.063" (1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 21035004
LWS-A-4-01-ND
LWSA401
RPC1223

05:48:42 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,30800 3,08
25 0,28440 7,11
100 0,23690 23,69
500 0,18952 94,76
1.000 0,17056 170,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback