Add To Favorites
Product Overview
Digi-Key Part Number SER3740CT-ND
Quantity Available 2.751
Can ship immediately
Manufacturer

Manufacturer Part Number

VG-4231CE 27.0000M-PSCM3

Description OSC VCXO 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS VCXO Oscillator Surface Mount 3.3V 7mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VG-4231CE Series Datasheet
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer

EPSON

Series VG-4231CE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 27MHz
Function -
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±37ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3740CT

13:02:05 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 2,09400 20,94
50 1,99380 99,69
100 1,74450 174,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3740TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,63124
  • Digi-Reel® ? : SER3740DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback