Add To Favorites
Product Overview
Digi-Key Part Number SER3624CT-ND
Quantity Available 1.657
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-636PTF 40.0000MC3:ROHS

Description OSC XO 40.000MHZ CMOS TTL SMD
Expanded Description 40MHz CMOS, TTL XO (Standard) Oscillator Surface Mount 5V 17mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SG-645,636 Series
Product Training Modules SPXO and VCXO
Catalog Page 1619 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-636
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 17mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) 10mA
 
Additional Resources
Standard Package ? 1
Other Names SER3624CT

16:14:00 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,07200 20,72
50 1,97300 98,65
100 1,72640 172,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3624TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,61424
  • Digi-Reel® ? : SER3624DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback