Add To Favorites
Product Overview
Digi-Key Part Number SER3621CT-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-615PCG 25.0000MB3:ROHS

Description OSC XO 25.000MHZ CMOS SMD
Expanded Description 25MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 12mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SG-615,531,51 Part No. Guide
SG-615,531,51 Series
Product Training Modules SPXO and VCXO
Catalog Page 1618 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-615
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) 10mA
 
Additional Resources
Standard Package ? 1
Other Names SER3621CT

09:40:21 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,28300 22,83
50 2,17500 108,75
100 1,90310 190,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3621TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,73004
  • Digi-Reel® ? : SER3621DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback