Add To Favorites
Product Overview
Digi-Key Part Number SER2203CT-ND
Quantity Available 1.543
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-615P 2.4576MC0:ROHS

Description OSC XO 2.4576MHZ CMOS TTL SMD
Expanded Description 2.4576MHz CMOS, TTL XO (Standard) Oscillator Surface Mount 5V 23mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SG-615,531,51 Part No. Guide
SG-615, 531, 51 Series
Product Training Modules SPXO and VCXO
Catalog Page 1618 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-615
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 2.4576MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) 12mA
 
Additional Resources
Standard Package ? 1
Other Names SER2203CT

06:53:49 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,15700 21,57
50 2,05400 102,70
100 1,79720 179,72
500 1,74584 872,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2203TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,35372
  • Digi-Reel® ? : SER2203DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback