Add To Favorites
Product Overview
Digi-Key Part Number SER3713CT-ND
Quantity Available 1.591
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-310SCN 25.0000MJ3

Description OSC XO 25.000MHZ CMOS SMD
Expanded Description 25MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SG-310SxF,SxN Series Datasheet
Product Training Modules SPXO and VCXO
RoHS Information SG-310 Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-310
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3713CT

16:50:31 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,89900 18,99
50 1,85460 92,73
100 1,58970 158,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3713TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 1,44520
  • Digi-Reel® ? : SER3713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.591 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SG-310SCN 25.0000MJ0-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,18427
Send Feedback