Add To Favorites
Product Overview
Digi-Key Part Number SER3696CT-ND
Quantity Available 1.613
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-3040JC 32.7680KB3: ROHS

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 0.9 V ~ 3.6 V 3.1µA Amplitude Control
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SG-3030,40(LC,JC,JF) Series
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-3040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Amplitude Control
Output CMOS
Voltage - Supply 0.9 V ~ 3.6 V
Frequency Stability -120ppm, +10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.1µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3696CT

18:58:13 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,91000 1,91
10 1,83300 18,33
50 1,79000 89,50
100 1,53430 153,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3696TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,39480
  • Digi-Reel® ? : SER3696DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.613 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback