Add To Favorites
Product Overview
Digi-Key Part Number SER3618CT-ND
Quantity Available 15.069
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-3030JC 32.7680KB3:ROHS

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 1.5 V ~ 5.5 V 2µA Amplitude Control
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SG-3030LC,JF,JC, 3040LC,JC
Product Training Modules SPXO and VCXO
Catalog Page 1617 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Amplitude Control
Output CMOS
Voltage - Supply 1.5 V ~ 5.5 V
Frequency Stability -120ppm, +10ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3618CT

10:05:43 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,47500 14,75
50 1,44120 72,06
100 1,23530 123,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3618TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,12296
  • Digi-Reel® ? : SER3618DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback