Add To Favorites
Product Overview
Digi-Key Part Number SER3702CT-ND
Quantity Available 601
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-211SDE 54.0000MT3

Description OSC XO 54.000MHZ CMOS SMD
Expanded Description 54MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SG-211SxE Series Datasheet
Product Training Modules SPXO and VCXO
RoHS Information SG-211SxE Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-211S*E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 54MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3702CT

08:11:53 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,78600 17,86
50 1,74460 87,23
100 1,49530 149,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3702TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,35936
  • Digi-Reel® ? : SER3702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback