Add To Favorites
Product Overview
Digi-Key Part Number SER3701CT-ND
Quantity Available 2.371
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-211SCE 26.0000MT3

Description OSC XO 26.000MHZ CMOS SMD
Expanded Description 26MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 3.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SG-211SxE Series Datasheet
Product Training Modules SPXO and VCXO
RoHS Information SG-211SxE Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-211S*E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3701CT

12:12:17 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,81600 18,16
50 1,77380 88,69
100 1,52030 152,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3701TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 1,38212
  • Digi-Reel® ? : SER3701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback