Add To Favorites
Product Overview
Digi-Key Part Number SER3808CT-ND
Quantity Available 2.591
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-210STF 50.0000MS3

Description OSC XO 50.000MHZ CMOS SMD
Expanded Description 50MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.6 V 2.6mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SG-210STF Series Datasheet
RoHS Information SG-210STF Reach Cert of Compliance
PCN Assembly/Origin SG-210STF Package Supplier 09/Jun/2014
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-210STF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3808CT

19:29:33 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,49800 14,98
50 1,46340 73,17
100 1,25430 125,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3808TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,14024
  • Digi-Reel® ? : SER3808DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.591 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SG-210STF 50.0000MS0-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93437
Send Feedback