Add To Favorites
Product Overview
Digi-Key Part Number SER3771CT-ND
Quantity Available 2.414
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-4571LC:B3 PURE SN

Description IC RTC CLK/CALENDAR SER 12-VSOJ
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RX-4571(LC,NB,SA)
Mfg Application Notes RX-4571LC Appl Manual
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.95µA ~ 1µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package 12-VSOJ
 
Additional Resources
Standard Package ? 1
Other Names SER3771CT

10:51:13 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,22200 32,22
25 2,89920 72,48
100 2,64150 264,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3771TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 2,31440
  • Digi-Reel® ? : SER3771DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback