Add To Favorites
Product Overview
Digi-Key Part Number SER3769CT-ND
Quantity Available 731
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-4045NB:AA3

Description IC RTC CLK/CALENDAR SPI 22-SON
Expanded Description Real Time Clock (RTC) IC Clock/Calendar SPI 22-LFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RX-4045(SA,NB) Series
RX-4045SA,NB Appl. Manual
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1.2µA ~ 1.8µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-LFDFN
Supplier Device Package 22-SON (5x6)
 
Additional Resources
Standard Package ? 1
Other Names SER3769CT

23:29:30 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,37500 43,75
25 3,93720 98,43
100 3,58720 358,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3769TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,14288
  • Digi-Reel® ? : SER3769DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback