Add To Favorites
Product Overview
Digi-Key Part Number SER3245CT-ND
Quantity Available 4.003
Can ship immediately
Manufacturer

Manufacturer Part Number

RTC-4543SA:A0:ROHS

Description IC RTC CLK/CALENDAR SER 14-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 14-SOIC (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1µA ~ 3µA @ 2V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3245CT

01:25:55 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
10 3,55900 35,59
25 3,20320 80,08
100 2,91840 291,84
250 2,63360 658,40
500 2,36314 1.181,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3245TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,93496
  • Digi-Reel® ? : SER3245DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.003 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SER4047TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,55692
  • Cut Tape (CT) ? : SER4047CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: 3,98000
  • Digi-Reel® ? : SER4047DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback